103366-1

06 MODI CRMP S-I HSG DR .156CL

Enhance your connectivity with our AMPMODU Housing, designed for reliable performance in various applications. This thermoplastic connector features UL 94V-2 compliance, ensuring safety and quality. With six gold-plated contacts in a dual-row configuration, it offers efficient signal transmission. The black housing with standard profile and mating retention feature guarantees secure connections. Ideal for use in industrial and electronic systems, this RoHS-compliant receptacle is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103366-1
Series: AMPMODU
Connector Type: Housing
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 2
Pitch: .156 in, .299 in, 3.96 mm, .3 in, 7.62 mm
Contact Type: Socket
Row Spacing: .3 in, 7.62 mm
Number of Positions: 6
Housing Color: Black
Profile: Standard
Mating Retention: With
Connector and Housing Type: Receptacle
Standards Met: UL 94V-2
SKU: AMP103366-1
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-2
Mating Retention Type: Latch
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: