Enhance your connectivity with this 1x17 position Modular Receptacle Housing, crafted for optimal performance in signal circuit applications. Constructed from durable polyamide, it ensures secure and reliable connections. This housing, featuring a single row design and a cable mount configuration, offers versatility in installation. With a pitch of 2.54mm (.1 in), it facilitates precise alignment. The vibrant green color not only adds a pop of color but also aids in easy identification. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F) and with a voltage rating of 250VAC, it guarantees robust functionality in various environments. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-925366-7
Amperage: 3 A
Connector Type: Housing
Housing Material: Polyamide
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Overall Height: .55 in
Overall Length: 4.99 in
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 17
Housing Color: Green
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: Without
Connector and Housing Type: Receptacle
Operating Voltage: 250 VAC
SKU: AMP1-925366-7
series: AMPMODU IV/V
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Connector & Contact Terminates To: Wire & Cable
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: