Enhance your electronic connections with this 1x18 position modular receptacle housing. Crafted from durable polyamide, it guarantees reliable performance in various applications. Featuring a cable mount design for convenient installation, this housing accommodates crimp termination methods. Its green color and compact dimensions make it visually discreet while offering a secure fit. With a high amperage rating of 3A and a maximum operating voltage of 250VAC, it ensures efficient power transmission. Suitable for signal circuit applications, this housing is a versatile component for wire-to-board connections. Its wide operating temperature range of -65 to 105°C (-85 to 221°F) makes it ideal for use in diverse environments. Upgrade your connectivity solutions with this Inline 1x18 receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-925366-8
Amperage: 3 A
Connector Type: Housing
Housing Material: Polyamide
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Overall Height: .55 in
Overall Length: 4.99 in
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 18
Housing Color: Green
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: Without
Connector and Housing Type: Receptacle
Operating Voltage: 250 VAC
SKU: AMP1-925366-8
series: AMPMODU IV/V
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Connector & Contact Terminates To: Wire & Cable
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: