1-925367-8
MODU IV FEM.HSG NO
Enhance your connectivity with the MODU IV FEM.HSG NO Connector Housing, offering a durable and reliable solution for your electronic needs. With a 3A amperage capacity, this housing is designed for optimal performance. Its PA 6/6 housing material ensures longevity, while the two rows of connectors allow for multiple connections. Suitable for cable mount applications, it features a convenient crimp termination method. The housing's compact design, with an overall height of .55 inches and length of 4.99 inches, makes it versatile for various setups. Operating at temperatures ranging from -65 to 105°C, it guarantees functionality in diverse environments. The green housing color adds a touch of organization to your setup. Whether for signal transmission or power supply, this connector housing meets your requirements with a 250VAC operating voltage and RoHS compliance. Upgrade your connectivity system with this high-quality and efficient housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-925367-8 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | .55 in |
Overall Length: | 4.99 in |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 36 |
Housing Color: | Green |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 250 VAC |
SKU: | AMP1-925367-8 |
series: | AMPMODU IV/V |
Housing Entry Configuration: | Both Ends Closed |
UL Flammability Rating: | UL 94V-0 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector & Contact Terminates To: | Wire & Cable |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |