1-925370-0
MOD IV REC.HSG 2X10P
Enhance your electronic connections with the MOD IV REC.HSG 2X10P. This housing, featuring a durable Polyamide 6/6 - GF construction, is designed for optimal performance in various applications. With a 3 A amperage and 250 VAC operating voltage, it ensures reliable signal transmission. The Cable Mount (Free-Hanging) design offers flexibility in installation, while the included Strain Relief provides added durability. Its 20 positions, arranged in two rows with a .1 in pitch, allow for efficient cable termination. Meeting RoHS compliance standards, this green housing is suitable for eco-conscious projects. Operating seamlessly in temperatures ranging from -65 to 105°C (-85 to 221°F), it guarantees consistent performance in diverse environments. Perfect for Wire to Board connections, this receptacle housing is essential for your connectivity needs. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-925370-0 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Polyamide 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | .21 in |
Overall Length: | 4.99 in |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 20 |
Housing Color: | Green |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Mating Retention: | With |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 250 VAC |
SKU: | AMP1-925370-0 |
series: | AMPMODU IV/V |
Housing Entry Configuration: | Both Ends Closed |
UL Flammability Rating: | UL 94V-0 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Mating Retention Type: | Lock |
Connector & Contact Terminates To: | Wire & Cable |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |