1-926475-6
MOD 4 HSG
Enhance your electronic connections with this MOD 4 HSG housing, meticulously crafted for optimal performance. With a rugged Polybutylene Terephthalate - GF construction, it ensures durability in demanding environments. Featuring a single row design and cable mount compatibility, it offers seamless integration for your applications. The included strain relief guarantees secure cable connections, while the black housing color adds a sleek finish. Operating effortlessly in a wide temperature range, from -65 to 105°C, this housing is ideal for signal transmission. With 16 positions and 3A amperage, it provides reliable power and data connectivity. RoHS compliant and meeting stringent quality standards, this housing is a premium choice for your wire-to-board setups. Upgrade your connectivity solutions with this high-performance housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-926475-6 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 14.2 mm |
Overall Length: | 40.64 mm |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 16 |
Housing Color: | Black |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 250 VAC |
SKU: | AMP1-926475-6 |
series: | AMPMODU IV/V |
Housing Entry Configuration: | Both Ends Closed |
Connector & Contact Terminates To: | Wire & Cable |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |