1-926476-4
MOD 4 HSG
Enhance your electronic connections with this MOD 4 HSG Connector Housing, designed for seamless integration in various applications. With an amperage rating of 3A and two rows for versatile connectivity, this housing ensures reliable signal transmission. Crafted from durable Crastin SK642FR material in a sleek black finish, it offers robust performance in a wide operating temperature range from -65 to 105°C (-85 to 221°F). Featuring a cable mount design and crimp termination method, installation is a breeze. Measuring 35.56mm in overall length with a 2.54mm pitch, it accommodates 28 positions with precision. RoHS compliant and rated for 250VAC, this connector housing guarantees both safety and quality in your wiring setups. Perfect for wire-to-board connections in various circuit applications, it's a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-926476-4 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Crastin SK642FR |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Length: | 1.39 in, 35.56 mm |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 28 |
Housing Color: | Black |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 250 VAC |
SKU: | AMP1-926476-4 |
series: | AMPMODU IV/V |
Housing Entry Configuration: | Both Ends Closed |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Connector & Contact Terminates To: | Wire & Cable |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |