Enhance your electronic connections with our MOD2 STIFT M A-PIN from the AMPMODU Headers series. These durable pins, featuring a square contact shape and a through-hole press-fit termination method, are designed for reliable performance on printed circuit boards. With phosphor bronze contacts plated with tin for optimal conductivity, they ensure secure connectivity in industrial settings. Each package contains 50,000 units, perfect for high-volume production. Straight orientation and standard applied pressure make installation a breeze, while RoHS compliance guarantees environmental responsibility. Upgrade your connector systems with these quality components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-928776-9
Series: AMPMODU Headers
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Type: Pin
Package Quantity: 50000
PCB Hole Diameter: .035 in, .9 mm
GPL: 014
Packaging: Strip
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5455
Post Size: .025 in, .64 mm
Contact Shape: Square
Applied_Pressure: Standard
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 5 µm
Contact Mating Area Length: .205 in, 5.2 mm
Contact Orientation: Straight
Part Aliases: 1-928776-9
SKU: AMP1-928776-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: