Enhance your PCB connectivity with our AMPMODU Headers, meticulously designed for seamless integration. Featuring a durable thermoplastic housing and gold-plated phosphor bronze contacts, these connectors ensure reliable performance in signal applications. With a straight body orientation and through-hole solder termination method, they offer easy and secure installation on your circuit board. The black housing color and industrial-grade construction meet UL 94V-0 flammability standards, guaranteeing safety and longevity. Designed with precision, these headers boast a pitch of 2.54mm and a voltage rating of 250VAC, making them ideal for various electronic setups. Whether you're assembling a new project or replacing existing components, our connectors provide the perfect solution for your PCB needs. Crafted for excellence, they offer efficient signal transmission and robust PCB retention, meeting the highest quality standards in electronic connectivity. Indispensable for board-to-board applications, these headers are a must-have for any electronic enthusiast or professional. Upgrade your PCB connections with confidence, choose AMPMODU Headers for superior performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102692-1
Series: AMPMODU Headers
Amperage: 2 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 80
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 13.97 mm, .55 in
PCB Retention Type: Board Retention Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Stackable: No
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .2 in, 5.08 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 102692-1
Replacement Part: 5-102692-1
SKU: AMP102692-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: