Enhance your signal connections with our AMPMODU Headers, featuring a dual-row design for efficient board-to-board connectivity. Crafted from UL 94V-0 rated thermoplastic, these headers ensure reliable performance in industrial settings. With a pitch of 2.54mm (.1 in) and 80 gold-plated contacts, they guarantee secure and low-resistance connections for your PCBs. The through-hole press-fit termination method offers easy installation, while the vertical mount orientation saves space on your board. With a voltage rating of 250VAC and contact amperage of 2A, these headers are suitable for various electronic applications. Whether you're designing for telecommunications, automotive, or industrial equipment, trust in the quality and durability of our black AMPMODU Headers. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102690-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 2 A
Number of Positions: 80
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: 13.97 mm, .55 in
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Stackable: No
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .2 in, 5.08 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 102690-6
Replacement Part: 5-102690-6
SKU: AMP102690-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: