Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for top-tier performance. Featuring a single row design with 24 pin contacts, these headers ensure seamless through-hole solder termination. The housing, made of durable thermoplastic in sleek black, meets UL 94V-0 flammability standards for enhanced safety. With a contact pitch of 2.54mm, contact amperage of 3A, and insulation resistance of 5000 MΩ, they guarantee reliable power transmission. Their vertical mount orientation and stackable capability offer versatility in assembly. Designed for industrial use, these headers with tin-lead plating are ideal for PCB-to-PCB connections. Elevate your electronic projects with these high-quality connectors, perfect for a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146458-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146458-4
SKU: AMP2-146458-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: