1-929103-1
1,6MM FLA-STE-GEH2P
Experience reliable and efficient connectivity with our Timer Connector System. Designed for housing male terminals, this connector features a single row layout with a 3.5mm pitch for seamless integration. Operating at 12V DC, it ensures optimal performance for signal transmission in automotive applications. Constructed with durable PBT GF material that meets UL 94-HB flammability standards, it guarantees safety and longevity. With two positions available, it offers versatility in wiring setups. Its compact design, with a length of .459 inches, height of 1.201 inches, and width of 6.4mm, makes it suitable for various installation requirements. The 180° cable exit angle allows for effortless cable management. Ideal for use in harsh environments, it offers an operating temperature range of -40 to 85°C (-40 to 185°F). Featuring a black body color and RoHS compliance, it meets environmental standards without compromising on quality. Whether for automotive or other applications, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-929103-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .459 in |
Cable Exit Angle: | 180° |
Height: | 1.201 in, 30.5 mm |
Width: | .252 in, 6.4 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-929103-1 |
SKU: | AMP1-929103-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |