1-965423-1
TAB HOUSING2,8 10POS
Easily connect and secure up to 10 male terminals with this TAB HOUSING, designed for use in automotive applications. Featuring a 2-row configuration with a 5mm pitch and 6mm row spacing, this housing ensures proper polarization for reliable connections. Constructed with durable PBT GF material in a sleek black finish, it offers robust performance. Measuring 1.154 inches in length, 1.496 inches in height, and 1.047 inches in width, it provides ample space for wiring. The primary locking feature on the terminals ensures a secure fit, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for signal circuit applications, this housing is a crucial component in any automotive connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-965423-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.154 in |
Height: | 1.496 in, 38 mm |
Width: | 1.047 in, 26.6 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-965423-1 |
SKU: | AMP1-965423-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |