Enhance your automotive wiring connections with our Timer Connector System. Designed for female terminals, this housing features two rows with a 10.16mm (.4 in) pitch and 6.5mm (.255 in) row spacing, ensuring a secure fit. With 15 positions available, it's perfect for signal circuit applications. The durable gray body, measuring 3.74 inches in length and 14.8mm (.582 in) in height, is built to last. Featuring an integrated primary locking feature and RoHS compliance, this connector guarantees both reliability and environmental responsibility. Upgrade your setup with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 928237-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .4 in, 10.16 mm
Row Spacing: .255 in, 6.5 mm
Polarization: Yes
Body Material: Other
Number of Positions: 15
GPL: N06
Packaging: Carton
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire1
Length: 3.74 in
Cable Exit Angle: 180°
Height: .582 in, 14.8 mm
Width: 1.06 in, 27.1 mm
Body Color: Gray
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 928237-1
SKU: AMP928237-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: