968393-1
T-MIX FLA-ST-GEH42P
Introducing the T-MIX FLA-ST-GEH42P Timer Connector System, designed for automotive applications. This housing, compatible with male terminals, features four rows with a 4mm pitch for secure connections. Constructed with PBT GF material, it meets UL 94-HB flammability standards and offers a voltage rating of 12V DC. With a sealable design and operating temperature range from -40 to 85°C, it ensures reliable performance in challenging environments. The 90° cable exit angle and compact dimensions of 2.835" x 2.102" x 1.366" make it suitable for various installation setups. Additionally, its black body color and hybrid connector capability cater to diverse automotive connector requirements. Enhance your connectivity with this versatile and serviceable automotive connector accessory, compliant with RoHS regulations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 968393-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 4 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 42 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 2.835 in |
Cable Exit Angle: | 90° |
Height: | 2.102 in, 53.4 mm |
Width: | 1.366 in, 34.7 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 968393-1 |
SKU: | AMP968393-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |