Enhance signal connectivity in automotive applications with our Timer Connector System. Featuring two rows and 25 positions, this vertical-mount connector ensures secure and efficient Through Hole - Solder termination. With a 5mm pitch and .196-inch connector width, it offers reliable performance. The black housing, measuring 3.5 inches in length, complements the sleek design. RoHS compliant and lead-free solder process capable, it meets stringent environmental standards. Ideal for signal circuit applications, this connector system is a must-have for automotive electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 827468-1
Color: Black
Series: Timer Connector System
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .196 in, 5 mm
Package Quantity: 208
Number of Positions: 25
Mount Orientation: Vertical/180°
GPL: N08
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
Sealable: No
GPL Description: Automotive
Product Code: M184
Number of Signal Positions: 25
Tab Width: .118 in, 3 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Width: 15 mm, .59 in
PCB Mount Alignment: Without
Length: 3.5 in, 88.9 mm
Locking Interface: With
Interface Plating: Tin
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .031 in, .8 mm
Packaging Type: Box
Hybrid Header: No
Profile Height From PCB: 24.9 mm, .98 in
Part Aliases: 827468-1
SKU: AMP827468-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: