1-964449-1
FLACHSTE-GEH2,8 16P
Enhance your automotive connector setup with our FLACHSTE-GEH2,8 16P Timer Connector System, featuring a durable housing for male terminals. This two-row system, with a 5mm pitch and 6mm row spacing, offers seamless signal transmission. Crafted from high-quality PBT, it ensures reliable performance. With 16 positions, it caters to various connectivity needs. Suitable for automotive applications, this connector is a must-have for efficient circuitry. Its sleek black design, measuring 1.803 inches in length, 1.535 inches in height, and .787 inches in width, blends functionality with aesthetics. Compliant with RoHS standards, it's an eco-friendly choice for your projects. Elevate your connector game with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-964449-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | No |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.803 in |
Height: | 1.535 in, 39 mm |
Width: | 20 mm, .787 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A1 |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-964449-1 |
SKU: | AMP1-964449-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |