282079-2
AMP SUPERSEAL 1.5 SERIES 1P PL
Enhance your automotive connections with the AMP SUPERSEAL 1.5 SERIES 1P PL housing for female terminals. Designed for signal circuit applications, this black PA GF housing offers IP67-rated protection, ensuring reliable performance in harsh environments. With a 24V DC voltage rating and a wide operating temperature range of -40 to 125°C (-40 to 257°F), it meets the demands of automotive applications. Its compact dimensions of 1.177in (29.9mm) in height and .366in (9.3mm) in width, with a 180° cable exit angle, provide versatility in installation. The integrated primary locking feature guarantees secure mating, while the sealable design adds an extra layer of protection. RoHS compliant and serviceable, this housing is a dependable choice for your wire-to-wire, wire-to-board, or wire-to-device connections in automotive systems. Elevate your connectivity with the AMP SUPERSEAL 1.5 SERIES 1P PL.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282079-2 |
Series: | AMP Superseal 1.5mm Series |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Voltage: | 24 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 1 |
GPL: | N38 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M098 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .366 in |
Cable Exit Angle: | 180° |
Height: | 1.177 in, 29.9 mm |
Width: | .366 in, 9.3 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 282079-2 |
SKU: | AMP282079-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2024 | P-24-025993 - Supplier Base Extension.The supplier base extension is needed to protect our customers and TE Connectivity from material shortages risks and ensure deliveries. Alternative resin / material introduced is a recompound resin (PA66-GF), whose industrial grade quality is under TE control. The TE Connectivity choice is also consistent with the efforts for reducing the CO2 content of our products and build a sustainable future. These products with recompound resin have been tested according to the relevant specifications and meet the product specific requirements. |
Download |
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |
11/28/2016 | P-16-013767 - Product improvement. As a result of our continuous strive for improving our delivery and meet our US customers capacity needs, we hereby inform you that TE US will introduce a second source for TE part numbers in this listing. The address of the second source is TE Connectivity, Rua ampere 304 Braganca Paulista, Sao Paulo 12929-570 Brazil, DUNS 908754679. Product meets all dimensions defined on the respective TE customer drawings, performance criteria specified in TE Product and Application Specifications. There is no change to fit, form or function of the product. There is no change to customer fixturing or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download |
10/14/2016 | P-16-013266 - For following component part number we have built a new tool:282056-1,282056-2,1-282056-2. | Download |
04/30/2015 | E-14-009314 - Product Improvement. PA66 20% GF material has to be replace the actual one (PA66 13% GF). | Download |