1-968326-1
MQS RECEPTACLE HOUSING 26P,BLA
Enhance your automotive connectivity with this MQS Receptacle Housing, designed for 26 female terminals. With a durable PBT GF body and a 2.54mm pitch, it ensures secure signal transmission in Wire to Wire, Wire to Board, and Wire-to-Device applications. Featuring a compact size and a sleek black finish, this housing is essential for organized and efficient wiring setups. Its terminal position assurance and primary locking feature guarantee stable connections, while its RoHS compliance underscores its environmental responsibility. Elevate your automotive connector solutions with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968326-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 26 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.327 in |
Cable Exit Angle: | Other |
Height: | 16 mm, .63 in |
Width: | .276 in, 7 mm |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-968326-1 |
SKU: | AMP1-968326-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |