Introducing our AMPMODU Headers, essential components for secure PCB connections in various industrial applications. With a high amperage rating of 3A and meeting stringent standards such as CSA LR7189 and UL E28476, these headers ensure reliable performance. Featuring a durable thermoplastic housing in sleek black, they boast 50 contacts arranged in 2 rows with a pitch of 2.54mm. The straight orientation and through-hole press-fit termination method guarantee easy installation on PCBs with a thickness ranging from .093 to .125 inches. Gold-plated copper-nickel-tin contacts offer excellent conductivity and corrosion resistance, while the UL 94V-0 flammability standard ensures safety. With a wide operating temperature range of -55 to 105°C, these headers are built to withstand harsh environments. Suitable for vertical mounting, they come in a tray packaging of 40 units, ideal for bulk assembly. Trust in the quality and performance of our AMPMODU Headers for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102557-6
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 40
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 - .125 in, 2.36 - 3.18 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5236
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Shrouded End Dimension: .15 in, 3.81 mm
Shrouded Sides: 4
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 102557-6
SKU: AMP102557-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: