103233-7

16 MODII HDR DRST UNSHRD A/PIN

Enhance your PCB connectivity with our AMPMODU Headers, designed for optimal performance in industrial settings. Meeting stringent UL E28476 and CSA LR16455 standards, these headers boast a durable thermoplastic housing in sleek black, with a high-temperature rating for reliable operation in extreme conditions. Featuring two rows of 16 gold-plated contact pins on a 2.54mm pitch, each header ensures secure and efficient signal transmission. The through-hole press-fit termination method, along with PCB retention and nickel underplating, guarantees robust and lasting connections. With a 3A contact amperage and a dielectric withstanding voltage of 750V AC/DC, these headers are suitable for high-power applications. Trust in the quality and performance of our AMPMODU Headers for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103233-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 - .125 in, 2.36 - 3.18 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476;CSA LR16455
Material Flammability Standard: UL 94V-0
Part Aliases: 103233-7
Replacement Part: 5-103233-7
SKU: AMP103233-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: