2-103186-0

40 MODII HDR DRST B/A .100CL

Enhance your PCB connectivity with our AMPMODU Headers, featuring 40 gold-plated pin contacts for reliable signal transmission. Built with CSA LR7189 and UL E28476 standards in mind, these headers offer a durable thermoplastic housing and straight body orientation for seamless integration. With a pitch of 2.54mm (.1 in) and through-hole solder termination, they ensure secure mounting on your circuit board. Operating within a wide temperature range of -65 to 105°C, these headers are suitable for various industrial applications. Each package contains 100 units, making them ideal for large-scale projects. Trust in the quality and performance of these headers for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-103186-0
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 40
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 40
Mount Orientation: Vertical
GPL: 013
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 2-103186-0
Replacement Part: 7-146256-0
SKU: AMP2-103186-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download