Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for optimal performance. Compliant with UL E28476 and CSA LR7189 standards, these headers feature a durable thermoplastic housing in sleek black, ensuring reliability and safety. With 12 gold-plated pin contacts and a 2.54mm pitch, they offer seamless integration on your circuit board. Their straight orientation and press-fit termination method guarantee a secure fit, while the PCB retention feature adds stability. Perfect for industrial applications, these headers boast a 94V-0 flammability rating and are RoHS compliant. Elevate your electronic projects with our high-quality PCB Pin Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103336-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103336-5
SKU: AMP103336-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: