1-87348-2

12 MODII HDR SRST UNSHRD .100

Enhance your PCB connectivity with our AMPMODU Headers series, featuring a 1-row design for streamlined integration. Crafted from durable Nylon-GF housing material and boasting UL 94V-0 flammability standard compliance, these headers offer reliability in industrial settings. With 12 positions and a 2.54mm pitch, they provide ample connectivity in compact spaces. The Through Hole-Solder termination method ensures secure attachment to the board. Each header is equipped with phosphor bronze contacts plated with Tin-Lead for optimal conductivity. Their unshrouded design, vertical mount orientation, and board standoff solder feature make them versatile for various PCB assembly applications. Packaged in a carton of 120, these headers are a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87348-2
Series: AMPMODU Headers
Housing Material: Nylon - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 120
Number of Positions: 12
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87348-2
SKU: AMP1-87348-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: