1-826467-0
10P MOD II SHROUDED HEADER, ST
Enhance connectivity in your electronic assemblies with this AMPMODU Headers series component. Designed for reliability, it meets UL E28476 and CSA LR7189 standards, ensuring performance in industrial applications. The straight orientation and through-hole solder termination method simplify installation on PCBs, while the durable polyester housing in black offers protection. With gold-plated phosphor bronze contacts and a high-temperature rating, this header guarantees secure signal transmission even in harsh environments. Featuring ten contacts in a single row with a 2.54mm pitch, it is ideal for board-to-board connections. The detent latching mating retention type adds stability, while the absence of strain relief streamlines assembly. Trust in this connector for efficient and durable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826467-0 |
Series: | AMPMODU Headers |
Housing Material: | Polyester - GF |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuZn, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 150 |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Latching |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold, Gold Flash |
Contact Mating Area Plating Thickness: | 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5234 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826467-0 |
SKU: | AMP1-826467-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |