87633-4
04 MODI HDR SRST .156CL
Elevate your PCB connectivity with this AMPMODU Board-to-Board Header, designed for seamless integration in electronic assemblies. Featuring four gold-plated pins for reliable signal transmission, this straight orientation connector ensures secure attachment through through-hole soldering. With UL 94V-0 certification, rest assured of its high safety standards. Its nylon housing and brass contacts guarantee durability, while the 3.96mm pitch allows for efficient PCB layout. Ideal for vertical mount orientation, this header is RoHS compliant, making it an eco-conscious choice for your projects. Experience enhanced connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87633-4 |
Series: | AMPMODU |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 4 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 |
SKU: | AMP87633-4 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Length: | 10.29 mm / .405 in |
Contact Mating Area Plating Material Thickness: | 15 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.18 mm / .125 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | .89 mm / .035 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |