103542-7

16 MODII HDR DRST UNSHRD A/PIN

Enhance your PCB connections with this high-performance AMPMODU Headers series connector. Designed for industrial use, it meets CSA LR16455 and UL E28476 standards, ensuring reliability and safety. Featuring a thermoplastic housing in sleek black, it offers secure vertical mounting with PCB retention. Each connector boasts 16 gold-plated pin contacts, with a .1-inch pitch for optimal signal transfer. The through-hole press-fit termination method guarantees a durable and stable connection, even in high-temperature environments. With a UL 94V-0 flammability standard, you can trust in its quality. Perfect for fully loaded applications, this header is ECCN and RoHS compliant, meeting international regulations. Elevate your electronic projects with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103542-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 150
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR16455;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103542-7
Replacement Part: 5-103542-7
SKU: AMP103542-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: