1-103735-4
15 MTE HDR SRST LATCH .100CL
Enhance connectivity in your industrial projects with our AMPMODU MTE series PCB Mount Header. Designed for signal circuit applications, this connector features 15 gold-plated brass pins on a single row with a pitch of 2.54mm (.1 in). The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures durability in various operating environments, from -65 to 105 °C. With termination options including crimp, through-hole solder, and IDC, it offers versatility in assembly. Meeting CSA and UL standards, it guarantees quality and safety, with a dielectric withstand voltage of 600V and insulation resistance of 5000 MΩ. The shrouded header, with a height of 13.59mm (.535 in) and length of 40.64mm (1.6 in), provides secure PCB mounting. Each package includes 14 connectors, packaged in a convenient tube/box for easy storage. RoHS compliant for environmental responsibility, this connector is an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103735-4 |
Series: | AMPMODU MTE |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 14 |
Contact Amperage: | 3 A |
Number of Positions: | 15 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.59 mm, .535 in |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5465 |
Connector Length: | 1.6 in, 40.64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103735-4 |
Replacement Part: | 6-103735-4 |
SKU: | AMP1-103735-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |