1-103639-2

13 MTE HDR SRST LATCH .100CL

Easily connect signals on your printed circuit board with the AMPMODU MTE series PCB Mount Header. This vertical-mount connector features 13 brass pins with tin-lead plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a housing made of UL 94V-0 rated thermoplastic in sleek black, it meets industrial standards for performance and safety. The termination options include crimp, through hole solder, and IDC, accommodating diverse assembly requirements. With a contact amperage of 3A and an operating temperature range of -65 to 105°C, it's suitable for various applications. The connector offers secure PCB retention with a hold-down feature and mating retention with locking lance housing. Packaged in a tube for convenient storage and handling, this connector is essential for efficient PCB connectivity in electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103639-2
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 13
Housing Color: Black
Mount Orientation: Vertical
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5465
Connector Length: 1.4 in, 35.56 mm
ECCN: EAR99
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103639-2
Replacement Part: 6-103639-2
SKU: AMP1-103639-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: