1-147324-7

18 MTE HDR SRRA SMT.100CL

Enhance your signal connections with the AMPMODU MTE series PCB connector. This high-quality connector, featuring a surface mount termination method and brass contact material, ensures reliable performance in industrial settings. With a pitch of 2.54mm (.1 in) and 18 positions in a single row, it offers versatility for various circuit applications. The thermoplastic housing in sleek black, along with right-angle mount orientation, provides both durability and convenience in installation. Meeting CSA and UL standards for safety and performance, this connector guarantees quality you can trust. With a wide operating temperature range of -65 to 105°C, it's suitable for diverse environments. The tin-lead plating on the contacts ensures optimal conductivity, while the 600V dielectric withstanding voltage and high-temperature rating further enhance its reliability. Designed for PCB mounting, this connector, with its tape and reel packaging, is ideal for automated assembly processes. Upgrade your connectivity solutions with the AMPMODU MTE PCB connector, perfect for demanding applications requiring efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147324-7
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Part Aliases: 1-147324-7
Replacement Part: 6-147324-7
SKU: AMP1-147324-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: