1-87348-0

10 MODII HDR SRST UNSHRD .100

Explore the versatility of our AMPMODU Headers, featuring a straight body orientation with 10 contacts in a single row. With a pitch of 2.54mm, these headers offer easy through-hole solder termination on your PCB. Constructed with Nylon-GF housing material and phosphor bronze contacts plated with tin-lead, they ensure reliable connections. Meeting UL 94V-0 flammability standards, these headers are ideal for industrial applications. The package includes 200 units, each with a square contact shape and a bright plating finish. Designed for board standoff soldering, they provide a secure and durable connection. Whether for vertical mounting or PCB assembly, these headers deliver consistent performance with a standard temperature rating. RoHS compliant for environmental responsibility, they are a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87348-0
Series: AMPMODU Headers
Housing Material: Nylon - GF
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 10
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87348-0
Replacement Part: 6-87348-0
SKU: AMP1-87348-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: