103542-9

20 MODII HDR DRST UNSHRD A/PIN

Enhance your PCB assembly with our AMPMODU Headers, designed for optimal performance and durability. With a two-row configuration and 20 positions, these headers offer reliable connectivity in industrial settings. The thermoplastic housing, UL 94V-0 flammability standard, and high-temperature rating ensure safety and longevity. Featuring press-fit termination and gold contact plating, they guarantee secure connections with minimal signal loss. The black housing and vertical mount orientation provide versatility in installation. Trust in our headers for seamless integration into your printed circuit boards, meeting CSA and UL standards for quality assurance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103542-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 150
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR16455;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103542-9
SKU: AMP103542-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: