1-87022-9

MOD II POST PLTD 15 AU

Enhance your industrial connectivity with our MOD II Headers, plated with 15 µin of durable gold for optimal performance. Designed for straight orientation on printed circuit boards, these square-shaped pins feature a contact length of 15.95 mm and can withstand temperatures ranging from -55 to 125 °C. With a contact amperage of 3 A and a dielectric withstanding voltage of 750 V, they guarantee reliable power transmission. Each package contains 20,000 pieces, conveniently packaged on a reel for efficient handling. Fully compliant with RoHS regulations, these contacts are ideal for a wide range of applications in the electronics industry. Upgrade your system with the AMPMODU Headers for seamless and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87022-9
Series: AMPMODU Headers
Contact Material: Phosphor Bronze
Contact Type: Pin
Contact Length: 15.95 mm, .628 in
Package Quantity: 20000
PCB Hole Diameter: .036 in, .91 mm
Contact Amperage: 3 A
GPL: 014
Packaging: Reel
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5910
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Contact Shape: Square
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 15 µin
Contact Mating Area Length: .278 in, 7.06 mm
Contact Orientation: Straight
Amperage: 3 A
Part Aliases: 1-87022-9
SKU: AMP1-87022-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: