1217050-1

Heilind Number:AMP1217050-1
Manufacturer:TE Connectivity
Manufacturer Number:1217050-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 SERIES (4.8 MM) TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217050-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Insulated:No
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP1217050-1

Detailed Description

Enhance your circuit board connections with the FASTON .187 Series (4.8mm) Tab TPBR. This through-hole terminal boasts a straight orientation and stud mount for secure attachment. With a 45° terminal angle and RoHS compliance, it ensures efficient and environmentally friendly performance. Perfect for a variety of applications, this non-insulated tab terminal is a reliable choice for your connectivity needs. Upgrade your PCB terminals with this high-quality component.