Enhance your PCB connectivity with these FASTON .187 Series (4.75mm) Tab Terminals. Designed for efficient through-hole termination, they offer a secure and reliable connection. With a straight orientation and stud mount style, they are easy to install on your board. Crafted for seamless integration, these terminals are RoHS compliant, ensuring environmental responsibility. Elevate your electronic assembly with these high-quality components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62298-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP62298-1
series:FASTON 187
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:4.75
Underplating Material:Brass
Mating Tab Width:4.75 mm / .187 in
Mating Tab Thickness:.81 mm / .032 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Stud Diameter:3.68 mm / .145 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: