1217860-1
TAB,250 FASTON, MAG-MATE
Discover the convenience of our TAB, 250 FASTON connector from the MAG-MATE series, designed for efficient and secure wire termination. With IDC Standard termination method, it ensures easy installation. The terminal type, Tab, guarantees a reliable connection, while the mating retention type, Hole, offers added stability. Perfect for various applications, this terminal splice type is a versatile solution. RoHS compliant and part of our Magnet Wire Terminals range, it meets industry standards for environmental responsibility. Explore our wide selection of connectors, terminals, and more for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217860-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217860-1 |
Plating Material: | Tin |
Cavity Size: | Size 5 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |