1318853-2
025 CAP HSG ASSY 24P
Enhance your automotive connectivity with our TH/.025 Connector System, designed for reliable signal transmission. Featuring a natural color and a dual-row configuration with 24 positions, this connector ensures seamless PCB termination through soldering. With a maximum operating temperature of 105°C, it's built to withstand demanding automotive environments. The UL 94-HB material flammability standard guarantees safety, while the 12 V DC voltage rating provides efficient power delivery. Its horizontal/90° mount orientation and compact dimensions make it ideal for space-constrained applications. Trust in its quality and durability for all your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1318853-2 |
Color: | Natural |
Series: | TH/.025 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Package Quantity: | 14 |
Number of Positions: | 24 |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 24 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.252 in, 31.8 mm |
PCB Mount Alignment: | Without |
Length: | 24.47 mm, .963 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.5 mm, .61 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1318853-2 |
SKU: | AMP1318853-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |