316867-1
.060 RUBBER PLUG S LIGHT GRAY
Enhance the durability and performance of your automotive connectors with our TH/.025 Connector System seal. Crafted with a high-quality rubber seal, this accessory ensures reliable protection against moisture and debris, making it ideal for a wide range of automotive applications. Designed for easy installation and a perfect fit, it seamlessly integrates into your existing setup. Rest assured, this product complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your automotive sealing solutions with this essential accessory, now available in a sleek gray color.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316867-1 |
Color: | Gray |
Series: | TH/.025 Connector System |
Seal Type: | Rubber Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP316867-1 |
Material: | Silicone |
Cable Insulation Diameter: | 1.4 - 1.7 mm / .055 - .067 in |
Lubricant Content: | No |
Operating Temperature Range: | -30 - 105 °C / -22 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |