1241050-6
2x6P MOD II BREAK AWAY HDR,SMD, BLISTER
Introducing our AMPMODU Headers, essential components for seamless PCB connections in industrial settings. This set features 12 gold-plated pin contacts arranged in two rows with a pitch of 2.54mm, ensuring reliable signal transmission. The straight orientation and black PCT GF housing offer durability and ease of installation, perfect for surface mount applications. With a package quantity of 350 on a reel, these headers are designed for high-volume production. RoHS compliant and featuring standard temperature ratings, they guarantee environmental and performance reliability. Whether you're prototyping or mass-producing, trust in the quality and precision of our PCB Pin Headers for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241050-6 |
Series: | AMPMODU Headers |
Housing Material: | PCT GF |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | CuZn, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 350 |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .228 in, 5.8 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 1241050-6 |
SKU: | AMP1241050-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |