1473585-1
I/O THROUGH CONNECTOR ASS'Y 4P
Enhance your connectivity with our I/O Through Connector Assembly, designed for seamless signal transmission. This 4-position plug features a double lock mechanism for secure attachment, housed in durable Nylon 6/6 with UL 94V-0 flammability standard compliance. Its cable mount configuration allows for easy installation without the need for panel mounting, while the crimp termination method ensures reliable contact. With a contact layout of Inline and contact plating of Tin, this connector guarantees efficient performance for wire sizes ranging from 22 to 17 AWG. Operating within a wide temperature range of -30 to 105°C, it is suitable for various applications. RoHS compliant and lead-free solder compatible, this connector assembly prioritizes both quality and environmental responsibility. Each package includes 250 units, making it ideal for bulk usage. Elevate your electronic connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1473585-1 |
Series: | AMP Signal Double Lock |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Tin |
Pitch: | .098 in, 2.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Shape: | Rectangular |
Package Quantity: | 250 |
Connection Type: | Connector Assembly |
Contact Amperage: | 2.5 A |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Locking Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Connector Height: | 11.5 mm, .45 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3934 |
Wire Size: | 22 - 17 AWG, .32 - 1.04 mm² |
Contact Layout: | Inline |
Connector Length: | 14.5 mm, .57 in |
Connector System: | Wire to Wire |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 12 mm, .47 in |
Mating Retention: | With |
Contact Retention: | With |
Connector and Housing Type: | Plug Housing |
Number of Cavities: | 4 |
Panel Gasket: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1473585-1 |
SKU: | AMP1473585-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |