917787-1

2.5 S.D.L POST HDR ASY 9P STD

Enhance your signal connections with our AMP Signal Double Lock connector. Designed for optimal performance, this connector features a single row layout with nine positions, perfect for board mount applications. Crafted with durable Nylon 6/6 - GF housing material in a natural color, it ensures reliability in various environments. The contact material is brass with pre-tin plating, offering excellent conductivity. With a pitch of 2.5mm, it is suitable for signal transmission. Operating at temperatures ranging from -30 to 105°C, this connector meets stringent industry standards. Whether for appliances or other electronic devices, trust in the quality and performance of our AMP Signal Double Lock connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917787-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 9
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .38 in, 9.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 25 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Mating Area Length: .18 in, 4.7 mm
Contact Retention: Without
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917787-1
SKU: AMP917787-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/04/2014 E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. Download