917722-6
2.5 S.D/LOCK HDR ASY 2P BLUE
Enhance your signal connectivity with our AMP Signal Double Lock series. Crafted with durable Nylon 6/6 - GF housing material in a striking blue color, these connectors feature a single row design for efficient board mounting. With a pitch of 2.5mm and a contact layout optimized for inline configuration, they ensure seamless integration into your circuitry. The brass contacts, pre-tin plated for enhanced conductivity, can handle up to 3A of current at 250V AC/DC. Offering 2 positions for secure tab connections, these connectors are wave solder capable and comply with UL 94V-0 flammability standards. Whether in appliances or other applications, their high-profile design and vertical mount orientation make them versatile for various PCB setups. Each package contains 300 units, perfect for bulk installations. Trust in our AMP Signal Double Lock connectors for reliable signal transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917722-6 |
Series: | AMP Signal Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 526 |
Profile: | High |
Packaging: | Bag/Box |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
PCB Retention: | With |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 15.3 mm, .6 in |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Contact Layout: | Inline |
Connector Length: | .29 in, 7.5 mm |
Connector System: | Wire to Board |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
Contact Mating Area Length: | .18 in, 4.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917722-6 |
SKU: | AMP917722-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |