316401-1

2.5 SIGNAL D/L REC CONT. M L/P

Introducing our AMP Signal Double Lock Connector, designed for reliable signal transmission in various applications. With a 3A amperage and 50V AC/DC voltage rating, this cable-mount connector features a crimp termination method for secure connections. Made of high-quality phosphor bronze with UL 94V-0 flammability standard, it ensures durability and safety. The receptacle contact type and pre-tin plating guarantee optimal performance. Suitable for 26-22 AWG wire sizes, it accommodates discrete wire and stranded cables. With VDE and UL certifications, you can trust in its quality. Perfect for wire-to-wire or wire-to-board connections in appliances and other electronic devices, this connector is a versatile solution for your signal transmission needs. Packaged in quantities of 1000, it is ideal for both professional and DIY projects. Meeting RoHS compliance standards, it is environmentally friendly. Trust in our AMP Signal Double Lock Connector for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316401-1
Series: AMP Signal Double Lock
Amperage: 3 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Length: .283 in
Voltage: 50 V AC, 50 V DC
Contact Type: Receptacle
Body Material: Phosphor Bronze
Package Quantity: 1000
Cable Type: Discrete Wire, Stranded
GPL: 526
Packaging: Loose Piece
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Termination Plating Thickness: 31.5 µin, .8 µm
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 3935
Wire Size: .12 - .35 mm², 26 - 22 AWG
Contact Transmits: Signal
Body Plating Material: Tin
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Pre-Tin
Barrel Type: Open
Accepts Wire Insulation Diameter: .037 - .059 in, .93 - 1.5 mm
Contact Retention: With
Contact Retention Type: Double Lock Plate
VDE Tested: Yes
For Multiple Crimp: No
Termination End Plating Material: Pre-Tin
Termination End Plating Thickness: 31.5 µin
Contact Plating: Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 316401-1
SKU: AMP316401-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/12/2018 P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao. Download