1376478-6

2.5MM SIGNAL MATE CONN HEADER

Enhance your signal connections with our AMP Signal Double Lock PCB Mount Header, featuring a durable Nylon 6/6 - GF housing in a natural color. With a single row design and 2.5mm pitch, it offers reliable board mount installation through solder termination. The brass contact pins ensure secure connectivity, rated for 2.5A and 50V AC/DC. Operating in a wide temperature range from -30 to 105°C, it's suitable for various signal circuit applications. With a package quantity of 200, this UL 94V-0 compliant connector is ideal for appliances and other electronic devices. Its vertical mount orientation and kinked PCB retention provide stability, while the pre-tin plating offers corrosion resistance. Designed for wire-to-board connections, this shrouded header with inline contact layout guarantees efficient signal transmission on your printed circuit boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1376478-6
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 2.5 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 62.99 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 3.4 in, 8.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 18.25 mm, .71 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 62.99 µin, .8 µm
Contact Mating Area Length: .17 in, 4.35 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1376478-6
SKU: AMP1376478-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: