917784-9
2.5 S.D.L HDR ASSY 6P STD
Introducing the AMP Signal Double Lock housing, featuring a durable Nylon 6/6 - GF construction in a sleek black color. With a 2.5 mm pitch and 6 positions, this connector is designed for efficient signal transmission on printed circuit boards. Its through-hole solder termination method ensures secure and reliable connections, while the brass contacts with pre-tin plating offer excellent conductivity. UL 94V-0 compliant for safety, it can handle up to 250 V AC/DC and 3 A of current. The vertical mount orientation and standard profile make it versatile for various applications. Each package includes 150 connectors, perfect for assembly projects. With features like contact underplating and PCB retention with kinked type, this connector ensures stability and performance in use. From appliances to industrial machinery, it's an essential component for any electronics setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917784-9 |
Series: | AMP Signal Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 150 |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 526 |
Profile: | Standard |
Packaging: | Bag/Box |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
PCB Retention: | With |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .38 in, 9.8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Contact Layout: | Inline |
Connector Length: | 20 mm |
Connector System: | Wire to Board |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
Contact Mating Area Length: | .18 in, 4.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917784-9 |
SKU: | AMP917784-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |