Enhance the connectivity of your AMP Signal Double Lock system with this Double Lock Plate accessory in Natural color. Crafted from durable Nylon 6/6 GF, it ensures reliable performance in a wide operating temperature range of -30 to 105°C (-22 to 221°F). With five positions for secure attachment, this essential component comes in a package quantity of 600, ideal for appliance applications. Meeting RoHS compliance and boasting a standard glow wire rating, it guarantees safety and quality in your board-to-board PCB connections. Upgrade your setup with this indispensable Backplane Connector Hardware.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917701-1
Color: Natural
Series: AMP Signal Double Lock
Accessory Type: Double Lock Plate
Body Material: Nylon 6/6 GF
Package Quantity: 600
Number of Positions: 5
GPL: 526
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Appliances
Product Code: 3940
Connector Product Type: Accessory
ECCN: EAR99
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 917701-1
SKU: AMP917701-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/04/2014 E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. Download