917789-1

2.5 S.D.L POST HDR ASY 11P STD

Introducing the AMP Signal Double Lock Connector, a versatile and reliable solution for your PCB connection needs. This single-row connector features a durable Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 flammability standards for safety. With 11 positions and a 2.5mm pitch, it's ideal for signal applications, capable of handling 250V AC/DC voltage and 3A contact amperage. The connector is designed for easy board mounting, with through-hole solder termination and kinked PCB retention. Operating in a wide temperature range from -30°C to 105°C, it's suitable for various environments. The pre-tin brass contacts ensure reliable conductivity, with a mating area plating thickness of .8µm. This connector is wave solder capable, making it convenient for manufacturing processes. Whether for appliances or other electronic devices, the AMP Signal Double Lock Connector offers efficient wire-to-board connectivity with a compact 32.5mm length and low-profile .38-inch height. Compliant with RoHS regulations, it's a sustainable choice for your projects. Elevate your PCB assembly with this high-quality connector, ensuring secure and stable connections for your circuits.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917789-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .38 in, 9.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 32.5 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Mating Area Length: .18 in, 4.7 mm
Contact Retention: Without
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917789-1
SKU: AMP917789-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: