1534101-1
MQS RECEPTACLE HOUSING 16POS;B
Easily assemble and secure your automotive connections with our MQS Receptacle Housing. Designed for female terminals, this housing accommodates up to 16 positions across two rows, ensuring efficient signal transmission. Constructed from durable PBT GF material with UL 94-HB flammability standard compliance, it offers reliable performance in demanding environments. With a 12 V DC voltage rating and operating temperature range of -40 to 80°C (-40 to 176°F), it meets automotive industry requirements. The housing features polarization for correct alignment, while its compact dimensions of .268 in height and .638 in width facilitate installation. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this housing, with its 180° cable exit angle, provides versatility. Its black color and automotive-grade construction make it suitable for various applications. Trust in its serviceability and terminal position assurance for secure connections. RoHS compliant for environmental responsibility, this housing is an essential component for automotive connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534101-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Voltage: | 12 V DC |
Row Spacing: | .167 in, 4.24 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Cable Exit Angle: | 180° |
Height: | .268 in, 6.8 mm |
Width: | 16.2 mm, .638 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1534101-1 |
SKU: | AMP1534101-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |