1564562-1
SLIDE,TAB HSG GROUP D
Enhance your industrial and commercial transportation projects with this high-quality Slide Tab Housing Group D in vibrant yellow. Part of the HDSCS series, this essential accessory features durable PBT GF body material and is compliant with UL 94V-0 flammability standards for added safety. With 8, 10, and 12 positions available, it offers versatile connectivity options. Designed for wire-to-wire connections, it comes in a package of 1600 pieces, making it ideal for bulk installations. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), this connector is a reliable choice for demanding environments. Trust in its robust construction and RoHS compliance for a sustainable and efficient solution in automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1564562-1 |
Color: | Yellow |
Series: | HDSCS |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1600 |
Number of Positions: | 10, 12, 8 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1564562-1 |
SKU: | AMP1564562-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |