3-1703818-1
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Introducing the HDSCS series housing for male terminals, designed for reliable signal transmission in industrial and commercial transportation applications. With a rugged construction featuring PBT GF body material and UL 94V-0 flammability standard, this housing ensures durability in harsh environments. It offers IP67-rated protection against dust and water ingress, making it suitable for outdoor use. The 4-position connector system, with 2 rows and a 6mm pitch, allows for secure wire-to-wire connections. Featuring a 180° or 90° cable exit angle, it offers flexibility in installation. Polarization and terminal position assurance enhance mating accuracy, while the primary locking feature on the terminal ensures secure connections. With a wide operating temperature range of -40 to 140°C, this housing is suitable for use in diverse conditions. RoHS compliant and serviceable, it meets industry standards for environmental responsibility. Upgrade your automotive connector accessories with the HDSCS series for dependable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1703818-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.146 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.062 in, 27 mm |
Width: | 1.894 in, 48.1 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1703818-1 |
SKU: | AMP3-1703818-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |